
* Images are for reference only
14020216101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020216101000
- JLCPCB Part #
- C17447252
- Package
- Plugin,P=5mm
- Description
- 1 12A 2 2P 300V 5mm Black Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6115
300+
$1.0424
600+
$1.0070
900+
$0.9910
Related Products
Welcome back, may I help you?