
* Images are for reference only
09670255604
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09670255604
- JLCPCB Part #
- C17574292
- Package
- Plugin
- Description
- -55℃~+125℃ 2 25P 7.5A Male Standard D-Sub 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3291
10+
$7.1557
50+
$7.0417
100+
$6.9261
Related Products
Welcome back, may I help you?