
* Images are for reference only
09664227802
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09664227802
- JLCPCB Part #
- C3108123
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 37P 7.5A Male Right Angle Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1917
200+
$7.0398
500+
$6.7933
1000+
$6.6709
Welcome back, may I help you?