
* Images are for reference only
09185166911
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185166911
- JLCPCB Part #
- C17516431
- Package
- Push-Pull
- Description
- -55℃~+125℃ 16P 2 2.54mm 2x8P 8 Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9285
200+
$1.9666
500+
$1.9008
1000+
$1.8687
Welcome back, may I help you?