
* Images are for reference only
09552566620741
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09552566620741
- JLCPCB Part #
- C17695839
- Package
- SMD
- Description
- -55℃~+125℃ 15P 2 5A Black Female Standard D-Sub Surface Mount, Right Angle SMD D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2263
160+
$3.2838
480+
$3.1732
960+
$3.1187
Welcome back, may I help you?