
* Images are for reference only
09455511132
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09455511132
- JLCPCB Part #
- C17518340
- Package
- -
- Description
- -25℃~+70℃ 1 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9114
224+
$5.1526
504+
$4.9800
1008+
$4.8944
Welcome back, may I help you?