
* Images are for reference only
09455511130
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09455511130
- JLCPCB Part #
- C6963827
- Package
- Plugin
- Description
- -25℃~+70℃ 1 Gold Non-LED Phosphor bronze Shielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8126
224+
$3.5177
504+
$3.3989
1008+
$3.3411
Related Products
Welcome back, may I help you?