
* Images are for reference only
09195247913001
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09195247913001
- JLCPCB Part #
- C17381461
- Package
- Push-Pull
- Description
- -55℃~+125℃ 12 17.3mm 2 2.54mm 2.54mm 24P 2x12P 8.5mm Black Copper alloy Right Angle 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8911
200+
$2.3513
500+
$2.2726
1000+
$2.2341
Welcome back, may I help you?