
* Images are for reference only
09454521560
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09454521560
- JLCPCB Part #
- C3179657
- Package
- -
- Description
- -25℃~+70℃ 1 RJ45 Jack Shielded cat6 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3595
10+
$20.4091
30+
$18.7650
100+
$17.3297
Welcome back, may I help you?