
* Images are for reference only
09454521561
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09454521561
- JLCPCB Part #
- C6963810
- Package
- -
- Description
- -25℃~+70℃ 1 Non-LED Panel Mount RJ45 Jack Shielded cat6 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$16.1137
10+
$15.6292
Related Products
Welcome back, may I help you?