
* Images are for reference only
09452251760
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09452251760
- JLCPCB Part #
- C6032872
- Package
- -
- Description
- -40℃~+70℃ Shielded cat6 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.8364
200+
$20.2840
500+
$19.6075
1000+
$19.2725
Welcome back, may I help you?