
* Images are for reference only
09452151760
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09452151760
- JLCPCB Part #
- C6032864
- Package
- -
- Description
- -40℃~+70℃ 1 Non-LED Shielded cat6 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.8992
200+
$24.6980
500+
$23.8725
1000+
$23.4662
Welcome back, may I help you?