
* Images are for reference only
09452251108
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09452251108
- JLCPCB Part #
- C6356402
- Package
- -
- Description
- -40℃~+70℃ Shielded cat5 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.6276
200+
$23.3939
500+
$22.6118
1000+
$22.2263
Welcome back, may I help you?