This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09062482848

Extended
Manufacturer
Harting Tech
MFR.Part #
09062482848
JLCPCB Part #
C6377721
Package
Plugin,P=5.08mm
Description
-55℃~+125℃ 3 48P 5.08mm 6A Gold Through Hole Plugin,P=5.08mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.5103
200+ $6.9874
500+ $6.7539
1000+ $6.6379
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons