
* Images are for reference only
09031966976
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09031966976
- JLCPCB Part #
- C3642760
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1A 2.54mm 3 Nickel-Phosphorus Right Angle 弯插,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0376
200+
$2.3366
500+
$2.2547
1000+
$2.2145
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →