This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09195646914

Extended
Manufacturer
Harting Tech
MFR.Part #
09195646914
JLCPCB Part #
C17312385
Package
Plugin
Description
-55℃~+125℃ 17.3mm 2 2.54mm 2x32P 32 64P 8.5mm Beige Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7773
200+ $4.6994
500+ $4.5420
1000+ $4.4649
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons