
* Images are for reference only
14310313101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310313101000
- JLCPCB Part #
- C5357056
- Package
- P=2.54mm
- Description
- -40℃~+125℃ 1 1x3P 2.54mm 3 3P Black Hinged (Snap On) Male Plug P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6115
10+
$2.2534
30+
$2.0301
100+
$1.8004
500+
$1.6960
1000+
$1.6511
Related Products
Welcome back, may I help you?