
* Images are for reference only
09195506024
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09195506024
- JLCPCB Part #
- C17432525
- Package
- Plugin
- Description
- -55℃~+125℃ 17.3mm 2 2.54mm 2.54mm 25 2x25P 50P 8.5mm Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4063
200+
$4.5516
500+
$4.3990
1000+
$4.3252
Welcome back, may I help you?