
* Images are for reference only
09185506904
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185506904
- JLCPCB Part #
- C5841310
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1A 2 2.54mm 2.9mm 25 2x25P 50P Copper alloy Gray Through Hole UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1454
10+
$6.9875
30+
$6.8828
100+
$6.7781
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?