This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09195406824

Extended
Manufacturer
Harting Tech
MFR.Part #
09195406824
JLCPCB Part #
C5862715
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 11.56mm 1A 2 2.54mm 2.54mm 40P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6951
200+ $2.2726
500+ $2.1971
1000+ $2.1602
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons