
* Images are for reference only
09195206324740
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09195206324740
- JLCPCB Part #
- C17341525
- Package
- Plugin
- Description
- -55℃~+125℃ 10 2 2.54mm 20P 2x10P Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2503
200+
$2.0960
400+
$2.0253
800+
$1.9900
Welcome back, may I help you?