This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09195207904

Extended
Manufacturer
Harting Tech
MFR.Part #
09195207904
JLCPCB Part #
C17598109
Package
Plugin
Description
-55℃~+125℃ 10 17.3mm 2 2.54mm 2.54mm 20P 2x10P 8.5mm Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3528
200+ $2.1366
500+ $2.0641
1000+ $2.0303
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons