
* Images are for reference only
M80-5T10205M2-04-331-00-000
Extended
- Manufacturer
- Harwin
- MFR.Part #
- M80-5T10205M2-04-331-00-000
- JLCPCB Part #
- C17617835
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.2A 2mm 800V Black Gold Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.9164
198+
$24.7050
504+
$23.8806
999+
$23.4725
Welcome back, may I help you?