
* Images are for reference only
09195206323741
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09195206323741
- JLCPCB Part #
- C17261329
- Package
- Push-Pull
- Description
- -55℃~+125℃ 10 2 2.54mm 2.54mm 20P 2x10P 8.9mm 8.9mm Black Copper alloy Right Angle Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0955
280+
$2.4324
560+
$2.3517
1120+
$2.3113
Welcome back, may I help you?