This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

09185147323

Extended
Manufacturer
Harting Tech
MFR.Part #
09185147323
JLCPCB Part #
C5357055
Package
Plugin
Description
-55℃~+125℃ 14P 1A 2 2.54mm 2.9mm 2x7P 7 Copper alloy Gray PBT Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9442
10+ $1.8928
30+ $1.8606
100+ $1.8268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons