
* Images are for reference only
09185405913001
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185405913001
- JLCPCB Part #
- C17335621
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 2.54mm 20 2x20P 40P Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5051
200+
$3.7931
500+
$3.6658
1000+
$3.6045
Related Products
Welcome back, may I help you?