
* Images are for reference only
09552666820741
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09552666820741
- JLCPCB Part #
- C3143324
- Package
- SMD
- Description
- -55℃~+125℃ 15P 2 5A Male Surface Mount, Right Angle SMD D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4626
200+
$2.5020
500+
$2.4134
1000+
$2.3700