
* Images are for reference only
09185306904
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185306904
- JLCPCB Part #
- C17360354
- Package
- Plugin
- Description
- -55℃~+125℃ 15 2 2.54mm 2x15P 30P Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7087
200+
$1.4803
500+
$1.4305
1000+
$1.4065
Welcome back, may I help you?