
* Images are for reference only
14310513101000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310513101000
- JLCPCB Part #
- C5477764
- Package
- -
- Description
- -40℃~+125℃ 1 1x5P 2.54mm 5 5P Black Hinged (Snap On) Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1281
225+
$0.8497
525+
$0.8207
975+
$0.8079
Related Products
Welcome back, may I help you?