This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09185207904

Extended
Manufacturer
Harting Tech
MFR.Part #
09185207904
JLCPCB Part #
C17544585
Package
Plugin
Description
-55℃~+125℃ 10 2 2.54mm 2.54mm 20P 2x10P Copper alloy Gray Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.3943
10+ $4.2979
30+ $4.2337
100+ $4.1679
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons