This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09185107922

Extended
Manufacturer
Harting Tech
MFR.Part #
09185107922
JLCPCB Part #
C17641925
Package
Plugin
Description
-55℃~+125℃ 10P 17.3mm 2 2.54mm 2.54mm 2x5P 5 8.5mm Copper alloy Gray Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7648
200+ $1.5037
500+ $1.4520
1000+ $1.4278
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons