
* Images are for reference only
09185067924
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185067924
- JLCPCB Part #
- C17596650
- Package
- Plugin
- Description
- -55℃~+125℃ 1A 2 2.54mm 2.54mm 2x3P 3 6P Copper alloy Gray PBT Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7472
200+
$1.0970
500+
$1.0599
1000+
$1.0421
Welcome back, may I help you?