
* Images are for reference only
09140253101
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09140253101
- JLCPCB Part #
- C5336328
- Package
- -
- Description
- -40℃~+125℃ 3 Gray Non-Latching Without Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.9008
10+
$3.7091
Related Products
Welcome back, may I help you?