This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09062152854222

Extended
Manufacturer
Harting Tech
MFR.Part #
09062152854222
JLCPCB Part #
C17379146
Package
Plugin,P=10.16mm
Description
-40℃~+105℃ 10.16mm 15A 15P 2 Gold Through Hole 插件,P=10.16mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.6264
200+ $7.0339
500+ $6.7993
1000+ $6.6820
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons