
* Images are for reference only
09062152892
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09062152892
- JLCPCB Part #
- C3654303
- Package
- Plugin,P=10.16mm
- Description
- -55℃~+125℃ 10.16mm 15A 2 Through Hole 插件,P=10.16mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1995
200+
$3.5610
500+
$3.4358
1000+
$3.3732
Related Products
Welcome back, may I help you?