
* Images are for reference only
09020008484
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09020008484
- JLCPCB Part #
- C5336363
- Package
- -
- Description
- 0.09~0.5 0.7mm~1.5mm 20~28 Copper alloy Nickel - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.9681
1000+
$0.9311
Related Products
Welcome back, may I help you?