
* Images are for reference only
09062327843
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09062327843
- JLCPCB Part #
- C3647241
- Package
- Plugin,P=3.81mm
- Description
- -55℃~+125℃ 3 3.81mm 6A Gold Through Hole 插件,P=3.81mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4353
200+
$5.5867
500+
$5.3903
1000+
$5.2937