
* Images are for reference only
02529031301
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 02529031301
- JLCPCB Part #
- C3322842
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1 11.56mm 15A 3P 5.08mm Copper alloy Square Hole Through Hole 插件,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2128
200+
$0.8561
500+
$0.8270
1000+
$0.8125
Welcome back, may I help you?