
* Images are for reference only
WAFER-SUH08-LT-4A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-SUH08-LT-4A
- JLCPCB Part #
- C7432432
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1A 1x4P 30V 4 4P Brass LCP Surface Mount,Vertical UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1825
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1825
In-stock Item Pricing
Qty Unit Price
1+
$0.1518
50+
$0.1210
150+
$0.1055
500+
$0.0941
2500+
$0.0848
5000+
$0.0801
Related Products
Welcome back, may I help you?