
* Images are for reference only
WAFER-PHB200WZ-5A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-PHB200WZ-5A
- JLCPCB Part #
- C22374416
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x5P 3A 5 Brass PA66 PHB Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 624
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0908
60+
$0.0715
180+
$0.0619
624+
$0.0546
3120+
$0.0489
6240+
$0.0460
Related Products
Welcome back, may I help you?