
* Images are for reference only
WAFER-MX300WT-24A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-MX300WT-24A
- JLCPCB Part #
- C22751648
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 10.85mm 15.65mm 2 250V 2x4P 3mm 4 4.85mm 5A 7.4mm 8P Brass LCP Surface Mount, Right Angle UL94V-0 SMD,P=3mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2388
10+
$0.2340
30+
$0.2291
100+
$0.2259
Related Products
Welcome back, may I help you?