
* Images are for reference only
WAFER-XH254Z-3AM
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-XH254Z-3AM
- JLCPCB Part #
- C22751823
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 1x3P 2.54mm 250V 3 3A 3P Brass PA66 Through Hole UL94V-0 XH Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5727
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5606
In-stock Item Pricing
Qty Unit Price
1+
$0.0126
500+
$0.0098
1500+
$0.0082
5000+
$0.0073
25000+
$0.0065
50000+
$0.0061
Related Products
Welcome back, may I help you?