
* Images are for reference only
WAFER-VH396W-6A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-VH396W-6A
- JLCPCB Part #
- C7432518
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x6P 250V 3.96mm 6 6P 7A Brass LCP Surface Mount, Right Angle UL94V-0 VH SMD,P=3.96mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.3046
50+
$0.2414
300+
$0.2143
600+
$0.1806
2400+
$0.1655
6000+
$0.1565
Related Products
Welcome back, may I help you?