
* Images are for reference only
WAFER-HA254WZ-8A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-HA254WZ-8A
- JLCPCB Part #
- C7432679
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3A 8 8P Brass PA66 Right Angle UL94V-0 Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 231
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 231
In-stock Item Pricing
Qty Unit Price
1+
$0.0468
100+
$0.0373
300+
$0.0325
1000+
$0.0290
5000+
$0.0262
10000+
$0.0248
Related Products
Welcome back, may I help you?