
* Images are for reference only
WAFER-150W-8A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-150W-8A
- JLCPCB Part #
- C2874511
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 15mm 1A 1x8P 250V 3.7mm 6mm 8 8P Beige Surface Mount, Right Angle ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1128
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1122
In-stock Item Pricing
Qty Unit Price
1+
$0.0943
50+
$0.0746
150+
$0.0647
1500+
$0.0573
3000+
$0.0513
4500+
$0.0484
Related Products
Welcome back, may I help you?