
* Images are for reference only
WAFER-100W-5A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-100W-5A
- JLCPCB Part #
- C2874472
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+70℃ 1 125V 1A 1mm 1x5P 5 5P Brass LCP SH Surface Mount, Right Angle SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 339
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 338
In-stock Item Pricing
Qty Unit Price
1+
$0.0624
100+
$0.0497
300+
$0.0434
2000+
$0.0351
4000+
$0.0312
10000+
$0.0293
20000+
$0.0290
40000+
$0.0286
Related Products
Welcome back, may I help you?