
* Images are for reference only
USB-U258-AJDT
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- USB-U258-AJDT
- JLCPCB Part #
- C2962385
- Package
- SMD
- Description
- 1 1.5A 13.6mm 30V 4P Female Surface Mount, Right Angle Type-A USB 2.0 White SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 382
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 382
In-stock Item Pricing
Qty Unit Price
1+
$0.1764
10+
$0.1399
30+
$0.1241
100+
$0.1046
400+
$0.0959
800+
$0.0908
Related Products
Welcome back, may I help you?