
* Images are for reference only
TS-KG02-AB65F
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- TS-KG02-AB65F
- JLCPCB Part #
- C2874306
- Package
- Plugin-4P,6x6mm
- Description
- 12V 2.5N 50mA 6.5mm 6mm 6mm Black PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 939
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 939
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0138
2000+
$0.0117
5000+
$0.0104
20000+
$0.0092
50000+
$0.0086
Related Products
Welcome back, may I help you?