
* Images are for reference only
MC-302-C16
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- MC-302-C16
- JLCPCB Part #
- C2874566
- Package
- SMD
- Description
- -25℃~+85℃ 1 10000 times 3A 5V 6P Female Laminated board Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 622
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 622
In-stock Item Pricing
Qty Unit Price
1+
$0.0826
50+
$0.0658
150+
$0.0572
1000+
$0.0469
2000+
$0.0419
5000+
$0.0393
Related Products
Welcome back, may I help you?