
* Images are for reference only
HB-PH9-25426PB2GOP
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-PH9-25426PB2GOP
- JLCPCB Part #
- C42396873
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2.5mm 2x6P 3A 6mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2998
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 2953
In-stock Item Pricing
Qty Unit Price
1+
$0.1043
50+
$0.0833
150+
$0.0728
600+
$0.0651
2400+
$0.0588
4800+
$0.0555
Related Products
Welcome back, may I help you?